Festo Adapter DHAA-G-E19-60-B24-36, For Use With Gripper
- RS Stock No.:
- 650-303
- Mfr. Part No.:
- DHAA-G-E19-60-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-303
- Mfr. Part No.:
- DHAA-G-E19-60-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to facilitate efficient and versatile mounting options in various applications. This product combines practicality with high-quality materials, ensuring robust performance even in moderate corrosion environments. The use of anodised wrought aluminium alloy for the adapter plate supports structural integrity, while steel components enhance durability. With a lightweight design weighing just 300 g, this adapter kit is both functional and easy to handle, making it an optimal choice for engineers and technicians seeking reliable solutions.
Optional mounting positions allow for flexible installation
Corrosion resistance class CRC 2 ensures suitability for moderate corrosion stress
Conforms to LABS (PWIS) requirements as per VDMA24364 zone III
Lightweight construction at 300 g enhances usability without sacrificing strength
RoHS-compliant materials promote environmental responsibility
Anodised wrought aluminium alloy offers enhanced durability for the adapter plate
Steel screws and centring pins add to the product's robustness
Corrosion resistance class CRC 2 ensures suitability for moderate corrosion stress
Conforms to LABS (PWIS) requirements as per VDMA24364 zone III
Lightweight construction at 300 g enhances usability without sacrificing strength
RoHS-compliant materials promote environmental responsibility
Anodised wrought aluminium alloy offers enhanced durability for the adapter plate
Steel screws and centring pins add to the product's robustness
Related links
- Festo Adapter DHAA-G-E19-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-45-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E19-45-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-32-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-R1-20-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-90-B24-36, For Use With Gripper
