Festo Connection Kit DARQ-K-V-F10S22-F07S17-R13

Subtotal (1 unit)*

£152.57

(exc. VAT)

£183.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£152.57

*price indicative

RS Stock No.:
351-481
Mfr. Part No.:
DARQ-K-V-F10S22-F07S17-R13
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DARQ

Product Type

Mounting Kit

COO (Country of Origin):
IT
The Festo mounting kit is engineered for reliability and precise performance in demanding environments. With a design that integrates a square socket and square drive, it ensures a secure fit and optimal engagement across various applications. Constructed from high-alloy stainless steel for critical components, this kit meets robust corrosion resistance standards, making it ideal for moderate stress scenarios. Its compatibility with standard EN 15081 and ISO 5211 guarantees dependable operation, while its relatively lightweight profile simplifies installation. This versatile solution is designed to accommodate precise connection functions, ensuring efficiency in operational procedures.

High alloy stainless steel materials ensure longevity and corrosion resistance
The design features a square socket and square drive for secure tool engagement
Meets rigorous standards including VDMA24364 for LABS (PWIS) conformity
Lightweight construction of only 2045 g facilitates ease of installation
Custom drilling pattern for specific fit and functionality

Related links