Festo Connection Kit DARQ-K-V-F10S22-F05S14-R13

Subtotal (1 unit)*

£152.56

(exc. VAT)

£183.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£152.56

*price indicative

RS Stock No.:
342-501
Mfr. Part No.:
DARQ-K-V-F10S22-F05S14-R13
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DARQ

Product Type

Mounting Kit

COO (Country of Origin):
IT
The Festo Mounting kit represents the pinnacle of design and functionality within its category, tailored specifically for precision and durability. Crafted with utmost care, it features a robust square socket and square drive design, ensuring compatibility and ease of installation in various mechanical systems. The corrosion resistance class 2 and adherence to stringent standards such as EN 15081 and ISO 5211 amplify its reliability in moderate corrosion environments. Packed with high alloy stainless steel components, including a coupling and screws, it guarantees longevity and performance in demanding applications. This product is ideal for professionals seeking dependable mounting solutions without sacrificing quality or efficiency. With a product weight of 1432 g, you can trust that it balances strength and weight for optimal use.

Designed with superior corrosion resistance ideal for moderate environments
Constructed from high alloy stainless steel for enhanced durability
Incorporates a versatile square socket and drive for easy integration
RoHS compliant materials ensure environmental responsibility
Excellent weight distribution allows for balanced performance during operations

Related links