Festo Connection Kit DARQ-K-V-F10S22-F10S22-R13
- RS Stock No.:
- 344-383
- Mfr. Part No.:
- DARQ-K-V-F10S22-F10S22-R13
- Brand:
- Festo
Subtotal (1 unit)*
£152.56
(exc. VAT)
£183.07
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £152.56 |
*price indicative
- RS Stock No.:
- 344-383
- Mfr. Part No.:
- DARQ-K-V-F10S22-F10S22-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DARQ | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo innovative mounting kit is engineered for precision and durability in demanding operational environments. With its robust design and high-quality materials, it meets stringent standards to ensure reliable performance. The square socket and square drive allow for secure connections, while the corrosion resistance class ensures longevity even in moderate corrosion stress situations. This product is particularly advantageous for users looking for a dependable solution that adheres to both EN 15081 and ISO 5211 standards, making it an ideal choice for various applications requiring a comprehensive mounting solution.
Constructed from high-alloy stainless steel for superior strength
Corrosion resistance provides enhanced durability in challenging conditions
LABS (PWIS) compliant which ensuring minimal interference with sensitive applications
Designed with ease of use in mind streamlining installation processes
Corrosion resistance provides enhanced durability in challenging conditions
LABS (PWIS) compliant which ensuring minimal interference with sensitive applications
Designed with ease of use in mind streamlining installation processes
Related links
- Festo Connection Kit DARQ-K-V-F10S22-F04S11-R13
- Festo Connection Kit DARQ-K-V-F10S22-F07S17-R13
- Festo Connection Kit DARQ-K-V-F10S22-F05S14-R13
- Festo Connection Kit DARQ-K-Z-F10S22-F10S22-R13
- Festo Connection Kit DARQ-K-V-F12S27-F10S22-R13
- Festo Connection Kit DARQ-K-V-F12S27-F07S17-R13
- Festo Connection Kit DARQ-K-V-F12S27-F05S14-R13
- Festo Connection Kit DARQ-K-V-F05S14-F04S11-R13
