Festo Connection Kit DARQ-K-V-F12S27-F10S22-R13

Subtotal (1 unit)*

£212.79

(exc. VAT)

£255.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£212.79

*price indicative

RS Stock No.:
342-280
Mfr. Part No.:
DARQ-K-V-F12S27-F10S22-R13
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DARQ

Product Type

Mounting Kit

COO (Country of Origin):
IT
The Festo Mounting kit is a robust solution designed for efficient assembly in various technical applications. Its innovative design features a square socket and square drive that ensure secure connections while optimising operational efficiency. Crafted to meet stringent standards such as EN 15081 and ISO 5211, this product promises reliable performance under moderate corrosion conditions. The thoughtful selection of materials, including high alloy stainless steel and steel, guarantees longevity and durability. Weighing in at 2753 grams, its formidable construction reflects a commitment to quality and engineering excellence. This mounting kit caters perfectly to the needs of professionals seeking reliability in their projects, ensuring ease of installation and maintenance.

Designed for reliable performance in challenging environments
Constructed to conform to rigorous industry standards
Lightweight yet resilient enhancing practicality during installation
Components are RoHS compliant which ensuring environmental safety
Corrosion resistance class allows for moderate exposure to harsh conditions

Related links