Festo Connection Kit DARQ-K-V-F12S27-F07S14-R13
- RS Stock No.:
- 341-905
- Mfr. Part No.:
- DARQ-K-V-F12S27-F07S14-R13
- Brand:
- Festo
Subtotal (1 unit)*
£212.79
(exc. VAT)
£255.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £212.79 |
*price indicative
- RS Stock No.:
- 341-905
- Mfr. Part No.:
- DARQ-K-V-F12S27-F07S14-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DARQ | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo Mounting kit is engineered for optimal performance in demanding environments, combining robust design with high-quality materials. With a square socket and square drive configuration, it boasts a corrosion resistance class suitable for moderate corrosion stress. This product ensures seamless functionality while adhering to stringent standards such as EN 15081 and ISO 5211. The use of high-alloy stainless steel for critical components not only enhances durability but also guarantees compliance with RoHS regulations. Additionally, the thoughtful design features a varied hole pattern for flexibility in application. Built to last and designed for efficiency, this mounting kit is perfect for users seeking reliable performance.
Corrosion-resistant design enhances longevity in harsh conditions
Square socket and square drive ensure optimal connectivity and stability
Complies with EN 15081 and ISO 5211 standards for quality assurance
Constructed from high-alloy stainless steel for superior strength
RoHS-compliant materials underline commitment to environmental safety
Versatile hole pattern allows for flexible installation options
Square socket and square drive ensure optimal connectivity and stability
Complies with EN 15081 and ISO 5211 standards for quality assurance
Constructed from high-alloy stainless steel for superior strength
RoHS-compliant materials underline commitment to environmental safety
Versatile hole pattern allows for flexible installation options
Related links
- Festo Connection Kit DARQ-K-V-F12S27-F07S17-R13
- Festo Connection Kit DARQ-K-V-F12S27-F12S27-R13
- Festo Connection Kit DARQ-K-V-F12S27-F05S14-R13
- Festo Connection Kit DARQ-K-V-F12S27-F10S22-R13
- Festo Connection Kit DARQ-K-V-F07S17-F07S14-R13
- Festo Connection Kit DARQ-K-V-F10S27-F07S14-R13
- Festo Connection Kit DARQ-K-Z-F07S17-F07S14-R13
- Festo Connection Kit DARQ-K-V-F10S22-F10S22-R13
