Festo Connection Kit DARQ-K-V-F05S14-F05S14-R13
- RS Stock No.:
- 351-476
- Mfr. Part No.:
- DARQ-K-V-F05S14-F05S14-R13
- Brand:
- Festo
Subtotal (1 unit)*
£94.30
(exc. VAT)
£113.16
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £94.30 |
*price indicative
- RS Stock No.:
- 351-476
- Mfr. Part No.:
- DARQ-K-V-F05S14-F05S14-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DARQ | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo mounting kit is engineered to meet exacting standards, specifically designed for precision and reliability in various applications. Its robust construction offers exceptional endurance, making it suitable for environments subject to moderate corrosion. Featuring a square socket and drive design, this component is built for optimal performance, ensuring an effective connection in demanding settings. The incorporation of high-alloy stainless steel not only enhances durability but also guarantees compliance with RoHS directives, affirming its environmental credentials. With a focus on quality, this product combines practicality and superior engineering, proving indispensable for professionals seeking reliability and longevity in their operations.
Constructed from high alloy stainless steel for enhanced strength
Designed for compatibility with standard ISO 5211 specifications
Features a corrosion resistance class of CRC 2 ideal for moderate stress environments
RoHS compliant materials ensure environmental sustainability
Square design promotes secure connections for increased stability
Designed for compatibility with standard ISO 5211 specifications
Features a corrosion resistance class of CRC 2 ideal for moderate stress environments
RoHS compliant materials ensure environmental sustainability
Square design promotes secure connections for increased stability
Related links
- Festo Connection Kit DARQ-K-V-F05S14-F04S11-R13
- Festo Connection Kit DARQ-K-V-F05S14-F04S11-R1
- Festo Connection Kit DARQ-K-Z-F05S14-F05S14-R13
- Festo Connection Kit DARQ-K-V-F05S14-F03S9-R13
- Festo Connection Kit DARQ-K-V-F05S14-F03S9-R1
- Festo Connection Kit DARQ-K-V-F12S27-F05S14-R13
- Festo Connection Kit DARQ-K-V-F07S17-F05S14-R13
- Festo Connection Kit DARQ-K-V-F10S22-F05S14-R13
