Festo Connection Kit DARQ-K-V-F05S14-F03S9-R13
- RS Stock No.:
- 344-210
- Mfr. Part No.:
- DARQ-K-V-F05S14-F03S9-R13
- Brand:
- Festo
Subtotal (1 unit)*
£94.30
(exc. VAT)
£113.16
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £94.30 |
*price indicative
- RS Stock No.:
- 344-210
- Mfr. Part No.:
- DARQ-K-V-F05S14-F03S9-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DARQ | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo Mounting kit is designed to deliver exceptional performance in diverse applications, combining robust construction with advanced engineering excellence. Featuring a square socket and square drive design, this product caters to a wide range of operational needs while ensuring a secure and reliable connection. Its moderate corrosion resistance makes it ideal for environments with varying levels of corrosion stress, thus enhancing durability and lifespan. Furthermore, compliance with RoHS directives signifies a commitment to environmental responsibility without sacrificing quality. With meticulous attention to detail, this kit integrates multiple features crafted from high alloy stainless steel and steel, ensuring it meets stringent industrial standards while supporting your operational efficiency.
Constructed from high alloy stainless steel for superior durability
Features a square socket and square drive configuration for versatile application
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Designed in accordance with EN 15081 and ISO 5211 standards for high quality assurance
LABS (PWIS) conformity provides reassurance for sensitive applications
Lightweight design at 630 g aids in easy handling and installation
Features a square socket and square drive configuration for versatile application
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Designed in accordance with EN 15081 and ISO 5211 standards for high quality assurance
LABS (PWIS) conformity provides reassurance for sensitive applications
Lightweight design at 630 g aids in easy handling and installation
Related links
- Festo Connection Kit DARQ-K-V-F05S14-F03S9-R1
- Festo Connection Kit DARQ-K-Z-F05S14-F03S9-R13
- Festo Connection Kit DARQ-K-V-F05S14-F05S14-R13
- Festo Connection Kit DARQ-K-V-F05S14-F04S11-R13
- Festo Connection Kit DARQ-K-V-F04S11-F03S9-R13
- Festo Connection Kit DARQ-K-V-F07S17-F03S9-R13
- Festo Connection Kit DARQ-K-V-F03S9-F03S9-R13
- Festo Connection Kit DARQ-K-V-F05S14-F04S11-R1
