Festo Connection Kit DARQ-K-V-F07S17-F03S9-R13
- RS Stock No.:
- 351-011
- Mfr. Part No.:
- DARQ-K-V-F07S17-F03S9-R13
- Brand:
- Festo
Subtotal (1 unit)*
£120.22
(exc. VAT)
£144.26
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £120.22 |
*price indicative
- RS Stock No.:
- 351-011
- Mfr. Part No.:
- DARQ-K-V-F07S17-F03S9-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DARQ | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo mounting kit is engineered for precision and reliability, making it an indispensable component for various mechanical applications. Constructed with high-alloy stainless steel, the product boasts exceptional durability and corrosion resistance, complying with stringent industry standards. The square socket and drive design ensure a secure fit, providing seamless connectivity for drive and reducing outlets. With a robust weight of 866 g, this kit has been designed to withstand moderate corrosion stress, making it suitable for diverse operating environments. Adhering to the RoHS directive, this environmentally-friendly option showcases a commitment to sustainability in manufacturing.
Engineered to meet the standards of EN 15081 and ISO 5211
Square socket and square drive design enhance compatibility with various equipment
Corrosion resistant materials prolong product lifespan and reliability
Components are carefully selected for optimal performance in industrial applications
LABS conformity ensures compliance with strict cleanliness standards
Square socket and square drive design enhance compatibility with various equipment
Corrosion resistant materials prolong product lifespan and reliability
Components are carefully selected for optimal performance in industrial applications
LABS conformity ensures compliance with strict cleanliness standards
Related links
- Festo Connection Kit DARQ-K-V-F07S17-F04S11-R13
- Festo Connection Kit DARQ-K-V-F07S17-F05S14-R13
- Festo Connection Kit DARQ-K-V-F07S17-F07S14-R13
- Festo Connection Kit DARQ-K-V-F04S11-F03S9-R13
- Festo Connection Kit DARQ-K-V-F05S14-F03S9-R13
- Festo Connection Kit DARQ-K-V-F03S9-F03S9-R13
- Festo Connection Kit DARQ-K-V-F07S17-F05S14-R1
- Festo Connection Kit DARQ-K-V-F12S27-F07S17-R13
