Festo Connection Kit DARQ-K-V-F07S17-F05S14-R1
- RS Stock No.:
- 351-477
- Mfr. Part No.:
- DARQ-K-V-F07S17-F05S14-R1
- Brand:
- Festo
Subtotal (1 unit)*
£108.20
(exc. VAT)
£129.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.20 |
*price indicative
- RS Stock No.:
- 351-477
- Mfr. Part No.:
- DARQ-K-V-F07S17-F05S14-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DARQ | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo mounting kit is meticulously designed for optimal performance, crafted with high-alloy stainless steel for enhanced durability and corrosion resistance. Ideal for a range of industrial applications, this product exemplifies precision in design, featuring a square socket and drive that ensure secure connections. Adhering to industry standards such as EN 15081 and ISO 5211, it provides reliability in demanding environments. With a lightweight composition, it balances strength and ease of use, ensuring that assembly and installation are straightforward. This kit sets a new benchmark for mounting solutions, offering both functional excellence and longevity.
Constructed from high alloy stainless steel for robust durability
Corrosion resistance class CRC 2 ensures reliability under moderate corrosion stress
Compliance with RoHS standards guarantees environmental safety
Designed with a square socket and drive for added flexibility in applications
Lightweight at 771 g facilitating easy handling during installation
Corrosion resistance class CRC 2 ensures reliability under moderate corrosion stress
Compliance with RoHS standards guarantees environmental safety
Designed with a square socket and drive for added flexibility in applications
Lightweight at 771 g facilitating easy handling during installation
Related links
- Festo Connection Kit DARQ-K-V-F07S17-F05S14-R13
- Festo Connection Kit DARQ-K-V-F07S17-F03S9-R13
- Festo Connection Kit DARQ-K-V-F07S17-F04S11-R13
- Festo Connection Kit DARQ-K-V-F07S17-F07S14-R13
- Festo Connection Kit DARQ-K-V-F05S14-F03S9-R1
- Festo Connection Kit DARQ-K-V-F05S14-F04S11-R1
- Festo Connection Kit DARQ-K-Z-F07S17-F05S14-R13
- Festo Connection Kit DARQ-K-V-F12S27-F07S17-R13
