Festo Connection Kit DARQ-K-V-F10S27-F07S17-R13
- RS Stock No.:
- 341-975
- Mfr. Part No.:
- DARQ-K-V-F10S27-F07S17-R13
- Brand:
- Festo
Subtotal (1 unit)*
£152.56
(exc. VAT)
£183.07
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £152.56 |
*price indicative
- RS Stock No.:
- 341-975
- Mfr. Part No.:
- DARQ-K-V-F10S27-F07S17-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DARQ | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo Mounting kit offers a robust solution designed for specific applications requiring durability and precision. Ideal for environments where moderate corrosion is expected, it features a square socket and square drive design that enhances grip and functionality. Constructed from high-alloy stainless steel and steel, this kit ensures long-lasting performance while meeting stringent industry standards, including EN 15081 and ISO 5211. With its carefully engineered materials, this kit maintains compliance with RoHS regulations, guaranteeing that no harmful substances are present. Tailored for seamless integration into various systems, it simplifies installation and enhances overall operational efficiency.
Meets industry standards for reliability and safety
Designed for both strength and lightweight performance
Features corrosion resistance class CRC 2 for moderate environments
Constructed from high quality stainless steel and steel materials
Complies with RoHS for eco friendly usage
Designed for both strength and lightweight performance
Features corrosion resistance class CRC 2 for moderate environments
Constructed from high quality stainless steel and steel materials
Complies with RoHS for eco friendly usage
Related links
- Festo Connection Kit DARQ-K-V-F10S27-F07S14-R13
- Festo Connection Kit DARQ-K-V-F10S27-F05S14-R13
- Festo Connection Kit DARQ-K-V-F12S27-F07S17-R13
- Festo Connection Kit DARQ-K-V-F10S22-F07S17-R13
- Festo Connection Kit DARQ-K-V-F07S17-F05S14-R13
- Festo Connection Kit DARQ-K-V-F07S17-F07S14-R13
- Festo Connection Kit DARQ-K-V-F07S17-F03S9-R13
- Festo Connection Kit DARQ-K-V-F07S17-F04S11-R13
