Festo Mounting Bracket HAMF-PA-B30-16, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£28.50

(exc. VAT)

£34.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.50

*price indicative

RS Stock No.:
350-860
Mfr. Part No.:
HAMF-PA-B30-16
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

HAMF

Product Type

Mounting Bracket

COO (Country of Origin):
IN
The Festo intermediate plate is specifically designed to enhance the functionality and compatibility within various pneumatic systems. Manufactured with a keen focus on quality, this product stands out due to its robust construction in aluminum, ensuring durability in demanding environments. It caters to a range of operational needs with a flexible mounting position and is compliant with current industry standards. With an ambient temperature range of 10 °C to 50 °C, this intermediate plate remains reliable in various conditions, making it an essential component for efficient performance in automation technology. It has also been designed with environmental considerations in mind, being RoHS-compliant.

Constructed from lightweight yet durable aluminum for longevity
Flexible installation options allow for various mounting configurations
Offers moderate corrosion resistance suitable for diverse environments
Conforms to industry standards which ensuring reliability and safety
Environmentally friendly materials comply with RoHS directives

Related links