Festo Mounting Bracket HAMF-MA-B27-80-S2, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 341-808
- Mfr. Part No.:
- HAMF-MA-B27-80-S2
- Brand:
- Festo
Subtotal (1 unit)*
£35.10
(exc. VAT)
£42.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.10 |
*price indicative
- RS Stock No.:
- 341-808
- Mfr. Part No.:
- HAMF-MA-B27-80-S2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | HAMF | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HAMF | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- IN
The Festo mounting bracket is engineered to deliver reliability and versatility in various applications. Constructed from high-alloy stainless steel, this component is designed to meet demanding operational conditions while ensuring longevity. Its optional mounting position provides flexibility, making it an ideal choice for businesses seeking to streamline installations without compromising performance. With its low corrosion resistance classification, this bracket is suitable for environments with minimal corrosion risk, while its lightweight construction enhances ease of handling. Whether for assembly or replacement, this mounting bracket meets the technical specifications that modern industries require.
Made from high-alloy stainless steel for enhanced durability
Optional mounting position allows for flexible installation
Lightweight design simplifies handling and installation processes
RoHS-compliant materials ensure environmental safety
Low corrosion resistance class makes it ideal for controlled environments
Optional mounting position allows for flexible installation
Lightweight design simplifies handling and installation processes
RoHS-compliant materials ensure environmental safety
Low corrosion resistance class makes it ideal for controlled environments
Related links
- Festo Mounting Bracket HAMF-MA-B27-80-S1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-60-S2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-120-S2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-120-S1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-60-S1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-PA-B30-20, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-PA-B30-16, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket DHAS-MA-B6-80, For Use With Pneumatic Cylinder & Actuator
