Festo Mounting Bracket HAMF-MA-B27-60-S2, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 350-859
- Mfr. Part No.:
- HAMF-MA-B27-60-S2
- Brand:
- Festo
Subtotal (1 unit)*
£35.10
(exc. VAT)
£42.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.10 |
*price indicative
- RS Stock No.:
- 350-859
- Mfr. Part No.:
- HAMF-MA-B27-60-S2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | HAMF | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HAMF | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- IN
The Festo mounting bracket is designed to provide robust support and flexibility for various installations. Manufactured with high-alloy stainless steel, it ensures durability while maintaining low corrosion stress, making it suitable for a range of environments. Operating effortlessly within an ambient temperature range of 10 °C to 50 °C, this bracket is tailored for optimal performance. Ideal for users seeking quality and compliance, this bracket meets RoHS standards, ensuring it adheres to environmental regulations. The compact and lightweight design, with a total weight of only 96 g, allows for easy handling and installation, making it a practical choice for both professionals and DIY enthusiasts alike.
Durable high-alloy stainless steel construction for extended product life
Lightweight design facilitates effortless handling during installation
Low corrosion resistance class ensures reliability in various conditions
Optional mounting position offers flexibility for diverse applications
RoHS-compliant materials support environmentally friendly practices
Lightweight design facilitates effortless handling during installation
Low corrosion resistance class ensures reliability in various conditions
Optional mounting position offers flexibility for diverse applications
RoHS-compliant materials support environmentally friendly practices
Related links
- Festo Mounting Bracket HAMF-MA-B27-60-S1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-120-S2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-80-S2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-120-S1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-MA-B27-80-S1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-PA-B30-20, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HAMF-PA-B30-16, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket DHAS-MA-B6-60, For Use With Gripper Finger
