Festo Mounting Bracket HAMF-MA-B27-80-S1, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£36.42

(exc. VAT)

£43.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.42

*price indicative

RS Stock No.:
344-090
Mfr. Part No.:
HAMF-MA-B27-80-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

HAMF

Product Type

Mounting Bracket

COO (Country of Origin):
IN
The Festo Mounting bracket is engineered for versatility, making it an ideal choice for various applications within demanding environments. Constructed from high alloy stainless steel, it ensures durability and offers low corrosion resistance, optimally suited for settings where moisture and humidity may be present. Its clever design accommodates optional mounting positions, providing flexibility during installation while maintaining stability and efficiency. This product not only aids in enhancing system reliability but also meets stringent compliance standards, showcasing a commitment to quality and performance, aligning with modern industrial needs.

Constructed from high alloy stainless steel for enhanced durability
Offers optional mounting positions for versatile installation
Designed for low corrosion resistance suitable for less demanding environments
RoHS compliant materials ensure eco friendliness and safety in use
Lightweight design facilitates easier handling during setup

Related links