Festo Mounting Bracket HAMF-MA-B27-120-S2, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£35.10

(exc. VAT)

£42.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.10

*price indicative

RS Stock No.:
344-089
Mfr. Part No.:
HAMF-MA-B27-120-S2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

HAMF

Product Type

Mounting Bracket

COO (Country of Origin):
CN
The Festo Mounting bracket is engineered for versatility and durability, making it an essential component for various applications. Designed to accommodate different mounting positions, it not only simplifies the installation process but also ensures stability regardless of the setup. Constructed from high alloy stainless steel, it meets stringent corrosion resistance standards, making it ideal for environments where low corrosion stress is expected. With a generous operating temperature range, this mounting bracket supports diverse operational requirements, making it a reliable choice for engineers and technicians alike. Perfect for those requiring a reliable and adaptable mounting solution, this product delivers both performance and peace of mind.

Constructed from high alloy stainless steel for exceptional durability
Corrosion resistance class 1 suitable for low corrosion stresses
RoHS compliant materials ensure environmental safety
Flexible mounting positions simplify installation in various setups

Related links