SMC Piping Kit Thermo chiller, HRS-BP004
- RS Stock No.:
- 646-403
- Mfr. Part No.:
- HRS-BP004
- Brand:
- SMC
Subtotal (1 unit)*
£267.33
(exc. VAT)
£320.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.33 |
*price indicative
- RS Stock No.:
- 646-403
- Mfr. Part No.:
- HRS-BP004
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Piping Kit | |
| Inlet Port Size | 1/2 in | |
| Maximum Flow Rate | 23 → 28L/min | |
| Manufacturer Series | HRS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Piping Kit | ||
Inlet Port Size 1/2 in | ||
Maximum Flow Rate 23 → 28L/min | ||
Manufacturer Series HRS | ||
- COO (Country of Origin):
- JP
The SMC Bypass Piping Set is use when the circulating fluid goes below the rated flow, cooling capacity will be reduced and the temperature stability will be badly affected. In such a case, use the bypass piping set.
High pressure pump is also available
Related links
- SMC Piping Kit Thermo chiller, HRS-BP001
- SMC Thermo Chiller Thermo chiller, HRS012-AF-20-T
- SMC Thermo Chiller Thermo chiller, HRS050-AF-20
- SMC Thermo Chiller Thermo chiller, HRS024-AF-20-T
- SMC Thermo Chiller Thermo chiller, HRS012-AF-20
- SMC Thermo Chiller Thermo chiller, HRS050-AF-20-M
- SMC Chiller Thermo chiller, HECR004-A5-P
- SMC Thermo Chiller Thermo chiller, HRSE018-A-23
