SMC Chiller Thermo Chiller, HECR004-A5-P

Subtotal (1 unit)*

£4,877.02

(exc. VAT)

£5,852.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,877.02

*price indicative

RS Stock No.:
426-849
Mfr. Part No.:
HECR004-A5-P
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Thermo Chiller

Sub Type

Chiller

Inlet Port Size

Rc 3/8 in

Maximum Flow Rate

3L/min

Series

HECR

Overall Length

484mm

Inlet Thread Standard

Rc

Minimum Operating Temperature

10°C

Maximum Inlet Pressure

1MPa

Maximum Operating Temperature

60°C

Overall Width

250mm

Standards/Approvals

CE, cMETus, UKCA, RoHS

COO (Country of Origin):
JP
The SMC Rack Mount Type, Air-cooled is a highly efficient cooling system designed for precise temperature control in rack-mounted setups. It offers a cooling capacity range of 0.2 to 1 kW, ensuring effective thermal management for various applications. The system provides excellent temperature stability with a range of ±0.01 °C to ±0.03 °C, making it ideal for sensitive equipment that requires consistent and reliable cooling. The set temperature range is adjustable from 10 to 60 °C.

Space-saving

With heating function and self-diagnosis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy