SMC Chiller Thermo Chiller, HRSH150-AF-40
- RS Stock No.:
- 426-855
- Mfr. Part No.:
- HRSH150-AF-40
- Brand:
- SMC
Subtotal (1 unit)*
£22,194.00
(exc. VAT)
£26,632.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22,194.00 |
*price indicative
- RS Stock No.:
- 426-855
- Mfr. Part No.:
- HRSH150-AF-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Thermo Chiller | |
| Sub Type | Chiller | |
| Inlet Port Size | G 1 | |
| Maximum Flow Rate | 68L/min | |
| Series | HRSH150 | |
| Minimum Inlet Pressure | 0.2MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Inlet Pressure | 0.5MPa | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, cMETus, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Thermo Chiller | ||
Sub Type Chiller | ||
Inlet Port Size G 1 | ||
Maximum Flow Rate 68L/min | ||
Series HRSH150 | ||
Minimum Inlet Pressure 0.2MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Inlet Pressure 0.5MPa | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, cMETus, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Compact and high-capacity chiller designed for precise temperature control in industrial applications. It offers advanced features to ensure efficient and reliable operation.
User-friendly design
Advanced monitoring
Related links
- SMC Chiller Thermo Chiller, HRSH250-AF-40
- SMC Chiller Thermo Chiller, HRSH100-AF-40
- SMC Chiller Thermo Chiller, HRS150-AF-40
- SMC Chiller Thermo Chiller, HRS090-AF-40
- SMC Chiller Thermo Chiller, HRS090-WF-40
- SMC Chiller Thermo Chiller, HECR004-A5-P
- SMC Thermo Chiller Thermo Chiller, HRS012-AF-20
- SMC Thermo Chiller Thermo Chiller, HRS050-AF-20
