EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 1/2 in
- RS Stock No.:
- 564-205
- Mfr. Part No.:
- E290D1210SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£177.01
(exc. VAT)
£212.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.01 |
*price indicative
- RS Stock No.:
- 564-205
- Mfr. Part No.:
- E290D1210SA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NO | |
| Inlet Port Size | 1/2 in | |
| Return Type | Spring | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | ASME B16.5, RoHS Compatible, REACH, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, IEC 61508 SIL 2, FDA CFR 21, ISO 7005, EN 161, EN ISO 13849-1, EN 1092-1, EN 16678 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NO | ||
Inlet Port Size 1/2 in | ||
Return Type Spring | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals ASME B16.5, RoHS Compatible, REACH, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, IEC 61508 SIL 2, FDA CFR 21, ISO 7005, EN 161, EN ISO 13849-1, EN 1092-1, EN 16678 | ||
RoHS Status: Exempt
The Asco Vanne 290 series next gen valve features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally open function and a nominal diameter of 15mm, equivalent to 1/2 inch. The valve includes a plastic actuator with a piloting connection diameter of 32mm and G1/8 inch. The body and disc seal are made from stainless steel and PTFE, and the valve is designed without a body option. This valve operates without voltage and offers no additional attributes.
Nominal diameter is 15mm equal to 1/2 inch
Piloting connection diameter is 32mm with G1/8 inch
Valve body and disc seal are made from stainless steel and PTFE
Provided without a body option, operating without voltage
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
