Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
- RS Stock No.:
- 254-4672
- Mfr. Part No.:
- 1527906
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.41 |
*price indicative
- RS Stock No.:
- 254-4672
- Mfr. Part No.:
- 1527906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 10A | |
| Connector Gender | Female | |
| Colour | Transparent | |
| Voltage | 24V ac | |
| Series | SACC-V-3CON-PG9/A-1L 24V 1527906 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 10A | ||
Connector Gender Female | ||
Colour Transparent | ||
Voltage 24V ac | ||
Series SACC-V-3CON-PG9/A-1L 24V 1527906 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Valve connectors is Universal 3-position Valve connector A with 1 LED.
Product type Valve connector
No. of cable outlets 1
Nominal current IN 10 A
Nominal voltage UN 24 V AC/DC
Related links
- Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922
- Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- Phoenix Contact SACC-V-5CON-PG9/AD-2L 24V Series Solenoid Valve Connector, 1527948
- Phoenix Contact SACC-VB-3CON-M16/BI-1L-SV 230V Series Solenoid Valve Connector, 1452259
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 110V 1452152 Series Solenoid Valve Connector, 1452152
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527935


