Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- RS Stock No.:
- 265-9074
- Distrelec Article No.:
- 110-26-746
- Mfr. Part No.:
- 1671153
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.82
(exc. VAT)
£28.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.82 |
*price indicative
- RS Stock No.:
- 265-9074
- Distrelec Article No.:
- 110-26-746
- Mfr. Part No.:
- 1671153
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN 43650 Solenoid Connector | |
| Current | 4A | |
| Colour | Black | |
| Voltage | 24V | |
| Standards/Approvals | EN 175301-803 | |
| Series | SACC-V-3CON-PG9/B-1L-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN 43650 Solenoid Connector | ||
Current 4A | ||
Colour Black | ||
Voltage 24V | ||
Standards/Approvals EN 175301-803 | ||
Series SACC-V-3CON-PG9/B-1L-S | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact valve connector is universal and has 3 positions. It has IP65 degree of protection.
Screw connection method
PG9 cable gland
Related links
- Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922
- Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1544714
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452194
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452178
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 110V 1452152 Series Solenoid Valve Connector, 1452152


