Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452194
- RS Stock No.:
- 213-0162
- Mfr. Part No.:
- 1452194
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.43
(exc. VAT)
£13.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.43 |
*price indicative
- RS Stock No.:
- 213-0162
- Mfr. Part No.:
- 1452194
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN 43650 Solenoid Connector | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Colour | Clear | |
| Voltage | 230V ac | |
| Series | SACC | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN 43650 Solenoid Connector | ||
Current 1.5A | ||
Connector Gender Female | ||
Colour Clear | ||
Voltage 230V ac | ||
Series SACC | ||
Standards/Approvals EN 175301-803 | ||
- COO (Country of Origin):
- HU
Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 230V AC Voltage Rating, DIN 43650 - 1452194
This DIN 43650 solenoid connector is a female connector with an indicator light, designed for use with a voltage rating of 230V AC. It provides a reliable and versatile solution for various electrical connections.
Features & Benefits
• Female DIN 43650 connector with indicator light
• Suitable for 3P+E pole format configurations
• Voltage rating of 230V AC for versatility
• Provides a secure and efficient electrical connection
Applications
• Ideal for use in valve connectors in industrial automation systems
• Suitable for applications requiring a 230V AC connection with indicator light
Can this connector be used for high voltage applications?
Yes, the connector is rated for a voltage of 230V AC.
Will the indicator light help identify the status of the connection?
Yes, the indicator light provides Visual feedback on the connection status.
Is the connector suitable for use in outdoor environments?
The connector has an IP65 degree of protection, making it suitable for outdoor use.
Related links
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1544714
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452178
- Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149
- Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527919
- Phoenix Contact SACC Series Solenoid Valve Connector, 1533314
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527883


