Phoenix Contact SACC-V-5CON-PG9/AD-2L 24V Series Solenoid Valve Connector, 1527948
- RS Stock No.:
- 254-4673
- Mfr. Part No.:
- 1527948
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.22
(exc. VAT)
£20.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.22 |
*price indicative
- RS Stock No.:
- 254-4673
- Mfr. Part No.:
- 1527948
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Connector Gender | Female | |
| Colour | Transparent | |
| Voltage | 24V ac | |
| Standards/Approvals | EN 175301-803 | |
| Series | SACC-V-5CON-PG9/AD-2L 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Connector Gender Female | ||
Colour Transparent | ||
Voltage 24V ac | ||
Standards/Approvals EN 175301-803 | ||
Series SACC-V-5CON-PG9/AD-2L 24V | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Valve connectors is universal 5 position valve connector.
Universal
5-position
Valve connector AD
Screw Connection
Cable gland Pg9
Related links
- Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
- Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922
- Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- Phoenix Contact SAC-5P-MR/AD-2L SCO 1458606 Series Solenoid Valve Connector, 1458606
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527919
- Phoenix Contact SACC Series Solenoid Valve Connector, 1533314
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527883


