Phoenix Contact SACC-VB-3CON-M16/BI-1L-SV 230V Series Solenoid Valve Connector, 1452259
- RS Stock No.:
- 255-9818
- Mfr. Part No.:
- 1452259
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.29
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.29 |
*price indicative
- RS Stock No.:
- 255-9818
- Mfr. Part No.:
- 1452259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Colour | Transparent | |
| Voltage | 230V ac, 230V ac | |
| Series | SACC-VB-3CON-M16/BI-1L-SV 230V | |
| Standards/Approvals | EAC approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 1.5A | ||
Connector Gender Female | ||
Colour Transparent | ||
Voltage 230V ac, 230V ac | ||
Series SACC-VB-3CON-M16/BI-1L-SV 230V | ||
Standards/Approvals EAC approval | ||
- COO (Country of Origin):
- HU
Phoenix Contact SACC-VB-3CON-M16/BI-1L-SV 230V Series Solenoid Valve Connector, 230V AC/DC Voltage Rating, 1.5A Current Rating - 1452259
This solenoid valve connector is intended for dependable connections in various automation and industrial applications. It operates with a voltage rating of 230V ac/dc and has Compact external dimensions of 21mm x 33.2mm x 40.5mm. The robust construction assures durability, making it suitable for environments requiring an IP65 rating against dust and water ingress.
Features & Benefits
• 3 pole configuration for versatile connections
• Voltage rating compatible with industrial standards
• IP65 rating protects against water and dust ingress
• M16 cable gland enables secure cable connections
• LED indicator provides clear status assessment
• Durable materials ensure long-lasting performance
Applications
• Utilised in industrial automation systems
• Suitable for pneumatic and hydraulic
• Ideal for buildings that require valve control integration
• Employed in equipment with high voltage requirements
Can it operate in extreme temperatures?
Yes, it functions between -25°C and 60°C.
Will it provide surge protection?
Yes, it is equipped with a protective circuit for added safety.
Is it easy to connect wires?
Yes, it features a simple screw connection method.
Can it support various conductor sizes?
Yes, it accommodates conductor cross sections from 0.25mm² to 1.5mm².
Related links
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 110V 1452152 Series Solenoid Valve Connector, 1452152
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149
- Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922
- Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
- Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527919
- Phoenix Contact SACC Series Solenoid Valve Connector, 1533314


