Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert, 8-Contact, 3 Row, 1079547
- RS Stock No.:
- 207-5600
- Mfr. Part No.:
- 1079547
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.44 |
*price indicative
- RS Stock No.:
- 207-5600
- Mfr. Part No.:
- 1079547
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 8 | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 320V | |
| Series | HC-COM-Q08 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 8 | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 320V | ||
Series HC-COM-Q08 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix contact insert with 8 number of position is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 3 Row, 1079548
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 2 Row, 1079555
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Insert 3 Row, 1079553
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Insert 3 Row, 1079554
- Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584363
- Phoenix Contact HC-COM-Q4 Series Heavy Duty Power Connector Insert 2 Row, 1079556
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418624
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418623


