Phoenix Contact HC-COM-Q4 Series Heavy Duty Power Connector Insert, 4-Contact, 2 Row, 1079556

Subtotal (1 unit)*

£14.05

(exc. VAT)

£16.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.05

*price indicative

RS Stock No.:
207-5603
Mfr. Part No.:
1079556
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

4

Number of Rows

2

Connector Gender

Female

Orientation

Straight

Voltage

690V

Series

HC-COM-Q4

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The Phoenix contact insert with 4 number of contact is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .

Degree of pollution 3

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy