Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert, 4-Contact, 2 Row, 1079555

Subtotal (1 unit)*

£14.05

(exc. VAT)

£16.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.05

*price indicative

RS Stock No.:
207-5602
Mfr. Part No.:
1079555
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

4

Number of Rows

2

Minimum Wire Size mm²

2mm²

Connector Gender

Female

Maximum Wire Size mm²

6mm²

Orientation

Straight

Voltage

400V

Series

HC-COM-Q08

Standards/Approvals

Flammability rating according to UL 94 V0

COO (Country of Origin):
CN
The Phoenix contact insert with 4 number of contact is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .

Degree of pollution 3

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy