Phoenix Contact HC-HV06 Series Heavy Duty Power Connector Insert, 4-Contact, 2 Row, 1405263

Subtotal (1 unit)*

£16.87

(exc. VAT)

£20.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.87

*price indicative

RS Stock No.:
207-5609
Mfr. Part No.:
1405263
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Orientation

Straight

Voltage

830V

Series

HC-HV06

Standards/Approvals

DNV GL, UL Recognised, EAC Ex, EAC, acc. to DIN EN 45545-2

COO (Country of Origin):
CN
The Phoenix Contact HEAVYCON socket insert is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .

Degree of pollution 3

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy