Phoenix Contact HC-COM Series Heavy Duty Power Connector Insert, 8-Contact, 3 Row, 1079554
- RS Stock No.:
- 220-5603
- Mfr. Part No.:
- 1079554
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.96
(exc. VAT)
£19.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.96 |
*price indicative
- RS Stock No.:
- 220-5603
- Mfr. Part No.:
- 1079554
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 8 | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 320V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HC-COM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 8 | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 320V | ||
Standards/Approvals UL 94 V-0 | ||
Series HC-COM | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact inserts with a wide range of connection technologies for transmitting data, signals, and power.
Saves time thanks to fast connection technologies such as Push-in or QUICKON (IDC) connection
Shorten installation time thanks to the innovative snap-in frame for modular contact inserts
Individual connectors: up to six modules can be combined in one B24 housing
Protection against mismatching by coding with plastic profiles
Related links
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Insert 3 Row, 1079553
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 3 Row, 1079547
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 3 Row, 1079548
- Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584363
- Phoenix Contact HC-HV06-I-PT-F Series Heavy Duty Power Connector Insert 2 Row, 1407744
- Phoenix Contact HC-HV06-I-PT-M Series Heavy Duty Power Connector Insert 2 Row, 1407740
- Phoenix Contact HC-K 4/8-EBUS Series Heavy Duty Power Connector Insert 2 Row, 1679320
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 2 Row, 1079555


