Phoenix Contact HC Series Heavy Duty Power Connector Insert, 7-Contact, 3 Row, 1418624
- RS Stock No.:
- 208-1948
- Mfr. Part No.:
- 1418624
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.58
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.58 |
*price indicative
- RS Stock No.:
- 208-1948
- Mfr. Part No.:
- 1418624
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 400V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 400V | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert power connector for HEAVYCON housing design D7 has 7 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418623
- Phoenix Contact HC-D7-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584347
- Phoenix Contact HC-D7-I-CT-M Series Heavy Duty Power Connector Insert 3 Row, 1584334
- Phoenix Contact HC-D8-I-CT-M Series Heavy Duty Power Connector Insert 3 Row, 1584350
- Phoenix Contact HC-D07-I-CT-M-42V Series Heavy Duty Power Connector Insert 2 Row, 1425005
- Phoenix Contact HC-D07-I-CT-F-42V Series Heavy Duty Power Connector Insert 2 Row, 1425006
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411481
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Insert 3 Row, 1079554


