Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert, 25-Contact, 3 Row, 1411481
- RS Stock No.:
- 207-5619
- Mfr. Part No.:
- 1411481
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.30
(exc. VAT)
£18.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.30 |
*price indicative
- RS Stock No.:
- 207-5619
- Mfr. Part No.:
- 1411481
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 25 | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | HC-D 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 25 | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Series HC-D 25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON socket insert is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411478
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584392
- Phoenix Contact HC-M-25 Series Heavy Duty Power Connector Module 2 Row, 1414375
- Phoenix Contact HC-M-25 Series Heavy Duty Power Connector Module 2 Row, 1414374
- Phoenix Contact HC-D 40-A-UT-PEL-F Series Heavy Duty Power Connector Insert 4 Row, 1584253
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418624
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418623


