Phoenix Contact HC-M-25 Series Heavy Duty Power Connector Module, 25-Contact, 2 Row, 1414374
- RS Stock No.:
- 208-1927
- Mfr. Part No.:
- 1414374
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£20.63
(exc. VAT)
£24.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £4.126 | £20.63 |
*price indicative
- RS Stock No.:
- 208-1927
- Mfr. Part No.:
- 1414374
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 25 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | HC-M-25 | |
| Standards/Approvals | EAC, EAC Ex, UL Recognised, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 25 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 30V | ||
Series HC-M-25 | ||
Standards/Approvals EAC, EAC Ex, UL Recognised, CSA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 25 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
For signal applications
Crimp connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-25 Series Heavy Duty Power Connector Module 2 Row, 1414375
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411481
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411478
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584392
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424246
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414367
- Phoenix Contact HC-M-08 Series Heavy Duty Power Connector Module 2 Row, 1414370


