Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module, 12-Contact, 2 Row, 1424246
- RS Stock No.:
- 208-1992
- Mfr. Part No.:
- 1424246
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.62
(exc. VAT)
£17.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 109 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 140 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.62 |
*price indicative
- RS Stock No.:
- 208-1992
- Mfr. Part No.:
- 1424246
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL 94 V0 | |
| Series | HC-M-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals EAC, UL 94 V0 | ||
Series HC-M-12 | ||
- COO (Country of Origin):
- PL
Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module, 10A Current Rating, 400V Voltage Rating - 1424246
This Heavy Duty Power Connector Module is designed for efficient power and signal management in demanding environments. Constructed as a male contact insert module with a push-in connection mechanism, it features robust silver-plated copper alloy contacts. The dimensions of the module are 34.1mm in width, 36.3mm in height, and 14.6mm in length, making it compact yet powerful for various applications.
Features & Benefits
• Push-in connection allows for quick, tool-free installation
• Rated for 10A current and 400V voltage for versatile applications
• IP54 rating protects against dust and water ingress
• Silver-plated contacts ensure reliable conductivity and performance
• Shock and vibration-resistant, suitable for harsh environments
• Accommodates wire sizes from 0.14mm² to 1.5mm²
Applications
• Ideal for use in automation and control systems
• Suitable for heavy-duty industrial machinery connections
• Employed in rail vehicle electrical systems
• Compatible with Heavy Duty Power Connector housing types
What wire sizes can be connected to this module?
It can accommodate conductor sizes ranging from 0.14mm² to 1.5mm², supporting a variety of wiring needs in installations.
How does the push-in connection technology benefit installation?
This method enables fast and easy connections without the need for additional tools, making wiring straightforward, especially in tight spaces.
What ratings does this connector module meet for environmental resistance?
With an IP54 rating, it provides protection against dust and limited water exposure, ensuring durability in various conditions.
What are the mechanical characteristics concerning insertion cycles?
The module is designed for an impressive lifespan, capable of withstanding at least 500 insertion and withdrawal cycles, maintaining reliability throughout its usage.
Related links
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424228
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 1 Row, 1414354
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1414355
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414362
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417370
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module 1 Row, 1417374


