Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module, 1 Row, 1419885
- RS Stock No.:
- 208-1952
- Mfr. Part No.:
- 1419885
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.30 |
*price indicative
- RS Stock No.:
- 208-1952
- Mfr. Part No.:
- 1419885
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 50V | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Series | HC-M-RJ45 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 50V | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Series HC-M-RJ45 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module has single RJ45 position also belongs to HC-M-RJ45 series. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Data, with adapter for patch cables
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1 Row, 1419888
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-02 Series Heavy Duty Power Connector Module 1 Row, 1417387
- Phoenix Contact HC-M-RJ45 Series Contact Insert 1419886
- Phoenix Contact HC-M-HS Series Heavy Duty Power Connector Module 1 Row, 1417382
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417379
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1422590


