Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module, 4-Contact, 1 Row, 1417371
- RS Stock No.:
- 207-5721
- Mfr. Part No.:
- 1417371
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£15.97
(exc. VAT)
£19.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.194 | £15.97 |
*price indicative
- RS Stock No.:
- 207-5721
- Mfr. Part No.:
- 1417371
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | HC-M-04 | |
| Standards/Approvals | CSA, EAC, EAC Ex, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 50V | ||
Series HC-M-04 | ||
Standards/Approvals CSA, EAC, EAC Ex, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HEAVYCON contact contact insert module is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414362
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417370
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424246
- Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module 1 Row, 1417374
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424228
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414369
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1 Row, 1419888


