Phoenix Contact HC-M-HS Series Heavy Duty Power Connector Module, 1-Contact, 1 Row, 1417382
- RS Stock No.:
- 208-1942
- Mfr. Part No.:
- 1417382
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£79.58
(exc. VAT)
£95.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £39.79 | £79.58 |
*price indicative
- RS Stock No.:
- 208-1942
- Mfr. Part No.:
- 1417382
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 25mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2mm² | |
| Orientation | Straight | |
| Standards/Approvals | UL 94 V0, CHINA RoHS, EAC, EAC Ex, REACH SVHC Lead 7439-92-1 | |
| Series | HC-M-HS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 25mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Orientation Straight | ||
Standards/Approvals UL 94 V0, CHINA RoHS, EAC, EAC Ex, REACH SVHC Lead 7439-92-1 | ||
Series HC-M-HS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON HC-B6 to B48 housing has single PE position. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Axial screw connection
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417379
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417380
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1419887
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1422590
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-02 Series Heavy Duty Power Connector Module 1 Row, 1417387


