Phoenix Contact HC Series Heavy Duty Power Connector Module, 1-Contact, 1 Row, 1419887
- RS Stock No.:
- 201-5538
- Mfr. Part No.:
- 1419887
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.89
(exc. VAT)
£28.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.89 |
*price indicative
- RS Stock No.:
- 201-5538
- Mfr. Part No.:
- 1419887
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 50V ac | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 50V ac | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact insert module has RJ45 number of positions type. Its operating voltage is 50 V and operating current 1A. It can be used for Data application.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417380
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1422590
- Phoenix Contact HC-M-HS Series Heavy Duty Power Connector Module 1 Row, 1417382
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417379
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417296
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417297
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371


