WAGO 294 Series Lighting Connector, 3-Contact, 10 mm Pitch, 1 Row, 294-4453

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£4.51£0.902
5 - 9£4.15£0.83
10 +£3.62£0.724

*price indicative

RS Stock No.:
880-745
Mfr. Part No.:
294-4453
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

3

Pitch

10mm

Number of Rows

1

Current

23A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polycarbonate

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Standards/Approvals

ENEC

Series

294

Depth

27.3mm

Width

30mm

Length

17mm

COO (Country of Origin):
PL
The WAGO field-wiring Terminal Block designed for secure connections with a range of conductor types, ensuring efficient wiring in various applications and environments.

Easy conductor connection with Push-in CAGE CLAMP technology

Suitable for solid and fine-stranded conductors with a cross-section of 0.5 to 2.5 mm²

Temperature stability rated up to 120 °C with a T85 marking

Compact dimensions of 30 x 17 x 27.3 mm facilitate efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy