WAGO 294 Series Lighting Connector, 3-Contact, 10 mm Pitch, 1 Row, 294-4053

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£7.68£0.768
5 - 9£7.07£0.707
10 +£6.16£0.616

*price indicative

RS Stock No.:
880-641
Mfr. Part No.:
294-4053
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

Lighting Connector

Pitch

10mm

Number of Rows

1

Current

23A

Housing Material

Polycarbonate

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Series

294

Depth

27.3mm

Width

30mm

Standards/Approvals

IEC/EN 60664-1

Length

17mm

COO (Country of Origin):
CH
The WAGO field-wiring Terminal Block offers quick and secure connectivity for various conductor types. Designed for efficient installation, it guarantees reliable connections in demanding environments.

Utilises Push-in CAGE CLAMP technology for tool-free conductor insertion

Supports solid and fine-stranded conductors with cross sections from 0.5 mm² to 2.5 mm²

Rated for a maximum voltage of 500 V and current of 24 A

Temperature resistant up to 120 °C, suitable for high-demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy