WAGO 294 Series Lighting Connector, 3-Contact, 10 mm Pitch, 1 Row, 294-4043

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£7.68£0.768
5 - 9£7.07£0.707
10 +£6.16£0.616

*price indicative

RS Stock No.:
880-639
Mfr. Part No.:
294-4043
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

Lighting Connector

Pitch

10mm

Number of Rows

1

Current

23A

Housing Material

Polycarbonate

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Series

294

Width

30mm

Standards/Approvals

IEC/EN 60664-1

Depth

27.3mm

Length

17mm

COO (Country of Origin):
CH
The WAGO field-wiring Terminal Block facilitates quick and efficient connections for various conductor types, catering specifically to solid conductors and ensuring reliable functionality in Compact designs.

Connectors allow direct insertion of solid and fine-stranded conductors without tools

Strip lengths for conductors range from 8 to 9 mm for optimal performance

Complies with ratings per IEC/EN 60998-1 for enhanced reliability

Supports a broad range of conductor cross-sections from 0.5 mm² to 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy