WAGO 294 Series Lighting Connector, 3-Contact, 10 mm Pitch, 1 Row, 294-4423
- RS Stock No.:
- 880-742
- Mfr. Part No.:
- 294-4423
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
£4.51
(exc. VAT)
£5.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £4.51 | £0.902 |
| 5 - 9 | £4.15 | £0.83 |
| 10 + | £3.62 | £0.724 |
*price indicative
- RS Stock No.:
- 880-742
- Mfr. Part No.:
- 294-4423
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Lighting Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 23A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Length | 17mm | |
| Standards/Approvals | ENEC | |
| Depth | 27.3mm | |
| Series | 294 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Lighting Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 23A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Length 17mm | ||
Standards/Approvals ENEC | ||
Depth 27.3mm | ||
Series 294 | ||
Width 30mm | ||
- COO (Country of Origin):
- PL
The WAGO field-wiring Terminal Block designed for secure connections with a range of conductor types, ensuring efficient wiring in various applications and environments.
Utilises Push-in CAGE CLAMP technology for tool-free conductor insertion
Supports conductor cross sections from 0.5 mm² to 2.5 mm² for both solid and fine-stranded types
Rated for a maximum current of 24 A and a voltage of 500 V
Compact dimensions of 30 x 17 x 27.3 mm facilitate easy installation
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5023
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4213
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4453
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5453
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5153
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4043
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5253
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4053
