HARTING Har Flexicon Series PCB Terminal Block, 19-Contact, 3.5 mm Pitch, 1 Row, 14311914102000
- RS Stock No.:
- 742-714
- Mfr. Part No.:
- 14311914102000
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£426.93
(exc. VAT)
£512.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £426.93 | £8.539 |
*price indicative
- RS Stock No.:
- 742-714
- Mfr. Part No.:
- 14311914102000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 19 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Width | 11.65mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 20.85mm | |
| Length | 66.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 19 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Width 11.65mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 20.85mm | ||
Length 66.5mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block features innovative device connectivity technology, efficiently routing power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in-spring-cage termination simplifies installation and reduces assembly time
Rated current of 11 A supports a wide range of applications
19 contacts enhance connectivity options for complex circuits
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for high thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 66.5 mm length and 20.85 mm depth fit in tight spaces
Maximum wire size of 1.5 mm² accommodates various wire gauges
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient wiring solutions
Integrated into telecommunications and signal transmission systems
Installed in outdoor electrical enclosures requiring robust protection
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product features a push-in spring connection method for easy installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914402000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121914002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121914001000
- Phoenix Contact MC 1.5/19-ST-3.5 Series PCB Terminal Block 3.5 mm Pitch 1840531
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053882
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
