HARTING Har Flexicon Series PCB Connector, 19-Contact, 3.5 mm Pitch, 1 Row, 14121914002000
- RS Stock No.:
- 738-982
- Mfr. Part No.:
- 14121914002000
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£211.04
(exc. VAT)
£253.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £211.04 | £4.221 |
*price indicative
- RS Stock No.:
- 738-982
- Mfr. Part No.:
- 14121914002000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 19 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 19 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-19 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing allows for streamlined manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type facilitates easy integration into existing systems
Compliant with multiple standards including RoHS, CE, and UL for regulatory assurance
19 contacts in a single row optimise space utilisation on PCBs
300 V voltage rating ensures compatibility with a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121914001000
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-219
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-119
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914402000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121614001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130314001000
