HARTING Har Flexicon Series PCB Terminal Block, 19-Contact, 3.5 mm Pitch, 1 Row, 14311914401000
- RS Stock No.:
- 741-173
- Mfr. Part No.:
- 14311914401000
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£329.17
(exc. VAT)
£395.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £329.17 | £6.583 |
*price indicative
- RS Stock No.:
- 741-173
- Mfr. Part No.:
- 14311914401000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 19 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 66.5mm | |
| Depth | 19.2mm | |
| Width | 10.35mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 19 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Length 66.5mm | ||
Depth 19.2mm | ||
Width 10.35mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING pluggable Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its robust construction and versatile specifications make it suitable for a variety of electronic integration tasks.
Features & Benefits
Connector type ensures reliable connections in various applications
Vertical orientation optimises space utilisation in Compact designs
Screw termination provides secure and stable wire connections
Rated current of 10 A supports a wide range of electrical loads
19 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wire gauges
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 150 V.
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914102000
- Phoenix Contact MC 1.5/19-ST-3.5 Series PCB Terminal Block 3.5 mm Pitch 1840531
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121914002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121914001000
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
