TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1986722-3
- RS Stock No.:
- 478-464
- Distrelec Article No.:
- 304-59-261
- Mfr. Part No.:
- 1986722-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-464
- Distrelec Article No.:
- 304-59-261
- Mfr. Part No.:
- 1986722-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Depth | 20.75mm | |
| Length | 11.43mm | |
| Series | Buchanan | |
| Width | 7.62mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Depth 20.75mm | ||
Length 11.43mm | ||
Series Buchanan | ||
Width 7.62mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position PCB Terminal Block offers a robust solution for connecting wires in tight spaces. Designed specifically for wire-to-board applications, it ensures a reliable interface between different circuit board components. The terminal block features a centreline of 3.81 mm, allowing for efficient use of space while maintaining ease of access for wiring modifications. With a wire entry angle of 180 degrees, installation is simplified, aiding in the quick assembly of electronic devices. Built to accommodate a wide range of wire sizes from 30 to 14 AWG, it supports versatile applications, including power and signal circuit configurations. Its low halogen content and compliance with multiple industry directives underscore its reliability and eco-friendliness, making it ideal for modern manufacturing environments that prioritise sustainability and performance.
Delivers enhanced wire protection and connectivity reliability
Facilitates straightforward wiring with a push-in, spring terminal termination method
Features a vibrant green body colour, enhancing visibility in assemblies
Engineered for vertical orientation, ensuring flexibility in design configurations
Offers side stackable configurations, allowing for compact designs
Equipped with a unique lever mechanism for secure wire retention
Withstands a broad operating temperature range from -40 to 65 °C
Supports wave soldering processes up to 265°C, ensuring compatibility with high-temperature assembly methods
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284517-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.048 mm Pitch 1986722-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-3
