TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1986720-3

Subtotal (1 box of 60 units)*

£201.52

(exc. VAT)

£241.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£201.52£3.359

*price indicative

RS Stock No.:
478-461
Distrelec Article No.:
304-59-256
Mfr. Part No.:
1986720-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Green

Voltage

30V

Series

Buchanan

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL

Width

7.62mm

Depth

20.75mm

Length

11.43mm

COO (Country of Origin):
IT
The TE Connectivity Exceptional terminal block connector combines practicality with high-performance design, tailored for seamless integration into your electronic applications. Featuring a compact layout, the connector boasts a 3.81 mm centreline pitch, which facilitates efficient spacing and fitting within various designs. It supports a versatile wire-to-board configuration, making it ideal for numerous applications. Engineered with a robust housing material and a unique green colour, this component is not only resilient but also aesthetically pleasing. The product's specifications include a 180° wire entry angle, allowing for straightforward connection, while its ability to accommodate a range of wire sizes enhances its adaptability across different use cases. With compliance to vital EU directives, this terminal block guarantees reliable performance while maintaining environmental standards.

Offers side-stackable configuration, enhancing design flexibility

Supports a broad wire entry temperature range, ensuring stability in various environments

Utilises push-in spring termination for straightforward installation without the need for specialized tools

Features a vibrant orange lever colour for easy identification during connection processes

Constructed from low halogen materials, promoting safer disposal and compliance with environmental regulations

Designed for optimal durability, allowing for operation in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy