TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1-282966-0
- RS Stock No.:
- 477-688
- Distrelec Article No.:
- 304-57-975
- Mfr. Part No.:
- 1-282966-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-688
- Distrelec Article No.:
- 304-57-975
- Mfr. Part No.:
- 1-282966-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity 10 Position PCB Terminal Block stands as a reliable solution for wire-to-board connections with its robust design. Engineered for versatility, it accommodates wire sizes ranging from 30 to 12 AWG, making it ideal for various applications, including power and signal circuits. With a centreline pitch of 7.62 mm, this component features a fully shrouded header type, ensuring enhanced safety and substantially reducing the risk of misconnection. Its compact design allows for seamless integration into printed circuit boards, maximising efficiency and space-saving capabilities. The terminal block is crafted from durable materials, ensuring longevity even in demanding environments, and operates effectively across a temperature range of -40 to 105 °C. With compliance to strict regulatory standards, this terminal block not only exemplifies quality but also aligns with environmental directives, making it a conscientious choice for modern applications.
Designed for maximum durability in various environments
Right-angle orientation enables easy mounting on PCBs
Side stackable configuration optimises your layout options
Tin-plated contacts enhance electrical conductivity
Wave solder capability allows for efficient manufacturing processes
Packaged conveniently in boxes to meet high-volume needs
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 7.62 mm Pitch 282966-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2351885-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-282812-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282825-0
