TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 282966-4

Subtotal (1 pack of 100 units)*

£178.51

(exc. VAT)

£214.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.51£1.785

*price indicative

RS Stock No.:
470-817
Distrelec Article No.:
304-59-606
Mfr. Part No.:
282966-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Standards/Approvals

UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 4 Position PCB Terminal Block is a robust solution designed for reliable wire-to-board connections. This component features a compact design, ideally suited for tight spaces on printed circuit boards, while maintaining excellent electrical performance. Its fully shrouded header type ensures maximum safety and ease of use, making it a preferred choice for engineers and designers alike. Built to handle a wide range of wire sizes and operating conditions, this terminal block guarantees durability and performance in various applications, from industrial to consumer electronics. The distinctive 7.62 mm centreline ensures compatibility with existing systems, streamlining installation and integration processes.

Designed for efficient power and signal transmission

Constructed from robust materials for enhanced durability

Meets industry standards for safety and reliability

Compatible with multiple wire gauges for versatility

Wave solderable simplifying the assembly process

Supports an operating temperature range suitable for demanding environments

Low halogen content promotes environmental sustainability

Highly stackable design allows for flexible circuit board layouts

Offers a dependable contact rating for high performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy