TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-9
- RS Stock No.:
- 481-962
- Mfr. Part No.:
- 2308171-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£178.75
(exc. VAT)
£214.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £178.75 | £89.375 |
*price indicative
- RS Stock No.:
- 481-962
- Mfr. Part No.:
- 2308171-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | zQSFP+ | |
| Type | Cage Assembly With Integrated Connector | |
| Gender | Receptacle | |
| Number of Ports | 4 | |
| Body Orientation | Straight | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor zQSFP+ | ||
Type Cage Assembly With Integrated Connector | ||
Gender Receptacle | ||
Number of Ports 4 | ||
Body Orientation Straight | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZQSFP+ Cage Assembly is engineered for optimal performance in demanding signal applications, offering a robust solution for high-density connectivity. Designed with a .8mm centreline, it meets the stringent requirements of modern data environments. With an operating temperature range of -40 to 85 °C, this assembly provides reliable functionality in various operating conditions. The integrated connector ensures seamless integration into pluggable I/O applications, making it an ideal choice for both industrial and commercial uses. Durability is enhanced with nickel silver alloy construction, and gold plating in the contact mating areas ensures superior conductivity. This solution delivers versatility and reliability without compromise.
Optimised for high density connectivity in data applications
Constructed from durable nickel silver alloy for extended lifespan
Integrated connector simplifies installation and reduces assembly time
Temperature tolerance guarantees performance across a wide operational spectrum
No sealable features enhance design flexibility
Compatible with EMI containment features to minimise interference
Internal and external EMI springs included for enhanced performance
Compact design supports high efficiency layouts within devices
Constructed from durable nickel silver alloy for extended lifespan
Integrated connector simplifies installation and reduces assembly time
Temperature tolerance guarantees performance across a wide operational spectrum
No sealable features enhance design flexibility
Compatible with EMI containment features to minimise interference
Internal and external EMI springs included for enhanced performance
Compact design supports high efficiency layouts within devices
Related links
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-1
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-2
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-5
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 4-Port 152-Position, 2308171-7
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 4-Port 152-Position, 2308171-3
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 4-Port 152-Position, 2308171-8
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 4-Port 152-Position, 2308171-6
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector 4-Port 152-Position, 2308171-4
